Knowles 1808J5K00561MXT
| Manufacturer | |
| MPN | 1808J5K00561MXT |
| LCSC Part # | C2373617 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 560pF X7R ±20% 5kV 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3162 | $ 0.32 |
| 200+ | $ 0.1224 | $ 24.48 |
| 500+ | $ 0.1181 | $ 59.05 |
| 1,500+ | $ 0.116 | $ 174.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y5K00561MXT | Knowles | 1808 | 0 | $ 0.3158 | ||
| 1808J5K00561KXT | Knowles | 1808 | 0 | $ 0.3261 | ||
| 1808Y5K00561KXT | Knowles | 1808 | 0 | $ 0.3257 | ||
| 1808Y5K00561JXT | Knowles | 1808 | 0 | $ 0.3821 | ||
| 1808J5K00561JXT | Knowles | 1808 | 0 | $ 0.3827 | ||
| 1808J5K00561MXR | Knowles | 1808 | 0 | $ 0.374 | ||
| 1808Y5K00561MXR | Knowles | 1808 | 0 | $ 0.3858 | ||
| 1808J5K00561KXR | Knowles | 1808 | 0 | $ 0.3823 | ||
| 1808Y5K00561KXR | Knowles | 1808 | 0 | $ 0.3934 | ||
| 1808J5K00561JXR | Knowles | 1808 | 0 | $ 0.4894 |

