Knowles 0805Y1000151FCR
| Manufacturer | |
| MPN | 0805Y1000151FCR |
| LCSC Part # | C2373606 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 150pF ±1% 100V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y1000151FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4239 | $ 0.42 |
| 200+ | $ 0.1641 | $ 32.82 |
| 500+ | $ 0.1583 | $ 79.15 |
| 1,000+ | $ 0.1555 | $ 155.50 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C151F1GAC7800 | KEMET | 0805 | 0 | $ 0.2721 | ||
| C0805C151F1HAC7800 | KEMET | 0805 | 0 | $ 0.036 | ||
| C0805X151F1HACAUTO | KEMET | 0805 | 0 | $ 0.0638 | ||
| 0805J1000151FQT | Knowles | 0805 | 0 | $ 2.2118 | ||
| 0805Y1000151FCT | Knowles | 0805 | 0 | $ 0.4702 | ||
| 0805J1000151FFR | Knowles | 0805 | 0 | $ 0.6128 | ||
| 0805J1000151FFT | Knowles | 0805 | 0 | $ 0.6422 | ||
| GCM2165C2A151FA16J | muRata | 0805 | 0 | $ 0.3415 | ||
| GCM2165C2A151FA16D | muRata | 0805 | 0 | $ 0.3056 | ||
| VJ0805A151FLBAJ32 | VISHAY | 0805 | 0 | $ 1.4492 | ||
| VJ0805D151FXBAJ | VISHAY | 0805 | 0 | $ 1.8121 | ||
| VJ0805D151FLBAT | VISHAY | 0805 | 0 | $ 1.8121 | ||
| VJ0805D151FLBAR | VISHAY | 0805 | 0 | $ 1.8121 | ||
| GA0805A151FXBBC31G | VISHAY | 0805 | 0 | $ 0.0892 | ||
| GA0805A151FBBBR31G | VISHAY | 0805 | 0 | $ 0.1024 | ||
| GA0805A151FBBBT31G | VISHAY | 0805 | 0 | $ 0.1024 | ||
| VJ0805A151FXBCW1BC | VISHAY | 0805 | 0 | $ 0.1026 | ||
| VJ0805A151FXBMC | VISHAY | 0805 | 0 | $ 0.3006 | ||
| VJ0805A151FXBAC | VISHAY | 0805 | 0 | $ 0.3006 | ||
| VJ0805A151FXBAP | VISHAY | 0805 | 0 | $ 0.3006 |

