Knowles 1206J1K03P90CAR
| Manufacturer | |
| MPN | 1206J1K03P90CAR |
| LCSC Part # | C2373194 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3.9pF 1kV 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J1K03P90CAR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4287 | $ 0.43 |
| 200+ | $ 0.1659 | $ 33.18 |
| 500+ | $ 0.1601 | $ 80.05 |
| 1,000+ | $ 0.1572 | $ 157.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206N3R9C102CT | Walsin | 1206 | 140 | $ 0.05 | ||
| 1206Y1K03P90HQT | Knowles | 1206 | 0 | $ 2.5875 | ||
| 1206J1K03P90DCR | Knowles | 1206 | 0 | $ 0.1709 | ||
| 1206Y1K03P90DCT | Knowles | 1206 | 0 | $ 0.1911 | ||
| 1206Y1K03P90DAR | Knowles | 1206 | 0 | $ 0.2585 | ||
| 1206Y1K03P90DAT | Knowles | 1206 | 0 | $ 0.2802 | ||
| 1206Y1K03P90DFT | Knowles | 1206 | 0 | $ 0.2727 | ||
| 1206J1K03P90DFR | Knowles | 1206 | 0 | $ 0.251 | ||
| 1206J1K03P90DAR | Knowles | 1206 | 0 | $ 0.251 | ||
| 1206J1K03P90DFT | Knowles | 1206 | 0 | $ 0.2649 |

