Knowles 0603J0250681FCT
| Manufacturer | |
| MPN | 0603J0250681FCT |
| LCSC Part # | C2373178 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 680pF NP0 ±1% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 680pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.459 | $ 0.46 |
| 200+ | $ 0.1776 | $ 35.52 |
| 500+ | $ 0.1714 | $ 85.70 |
| 1,000+ | $ 0.1683 | $ 168.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 680pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603FRNPO9BN681 | YAGEO | 0603 | 2,600 | $ 0.024 | ||
| CC0603JRNPO8BN681 | YAGEO | 0603 | 7,700 | $ 0.0092 | ||
| CC0603GRNPO8BN681 | YAGEO | 0603 | 2,200 | $ 0.0121 | ||
| CC0603JRNPO9BN681 | YAGEO | 0603 | 585,500 | $ 0.0094 | ||
| 0603N681J500CT | Walsin | 0603 | 3,850 | $ 0.0108 | ||
| C0603N681J050TBXF | IHHEC | 0603 | 2,631 | $ 0.01 | ||
| CC0603GRNPO9BN681 | YAGEO | 0603 | 50 | $ 0.0143 | ||
| 0603J0500681FCT | Knowles | 0603 | 0 | $ 0.3653 | ||
| 0603J0250681JCT | Knowles | 0603 | 0 | $ 0.1199 | ||
| 0603J0250681GCT | Knowles | 0603 | 0 | $ 0.1907 | ||
| 0603J0500681KCT | Knowles | 0603 | 0 | $ 0.1068 | ||
| 0603J0500681JCT | Knowles | 0603 | 0 | $ 0.1199 | ||
| 0603J0500681GCT | Knowles | 0603 | 0 | $ 0.1899 | ||
| C1608NP01H681JT000N | TDK | 0603 | 0 | $ 0.0429 | ||
| C1608NP01H681J080AA | TDK | 0603 | 0 | $ 0.0218 | ||
| 0603N681G500CT | Walsin | 0603 | 0 | $0.0008 $0.0074 | ||
| AC0603JRNPO9BN681 | YAGEO | 0603 | 0 | $ 0.0113 | ||
| AC0603JPNPO9BN681 | YAGEO | 0603 | 0 | $ 0.0089 | ||
| CC0603GPNPO9BN681 | YAGEO | 0603 | 0 | $ 0.0273 | ||
| CS0603JRNPO9BN681 | YAGEO | 0603 | 0 | $ 0.0291 |

