muRata RCER71H104K0K1H03B
| Manufacturer | |
| Mfr. Part # | RCER71H104K0K1H03B |
| LCSC Part # | C237317 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 100nF 50V X7R TH |
| Description | 100nF ±10% 50V Ceramic Capacitor X7R Through Hole,P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2712 | $ 1.36 |
50+ | $ 0.2225 | $ 11.13 |
150+ | $ 0.2017 | $ 30.26 |
500+ | $ 0.1756 | $ 87.80 |
2,500+ | $ 0.164 | $ 410.00 |
5,000+ | $ 0.157 | $ 785.00 |
10,000+ | $ 0.1556 | $ 1556.00 |
20,000+ | $ 0.1546 | $ 3092.00 |
Standard Packaging 500/Full
Bag | ||