HL(Haolin Elec) 1N4004
| Manufacturer | HL(Haolin Elec)Asian Brands |
| MPN | 1N4004 |
| LCSC Part # | C237267 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 400V 1.1V@1A 1A DO-41 Single Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HL(Haolin Elec) | |
| Packaging | DO-41 | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | - | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 250
250 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0186 | $ 0.93 |
| 500+ | $ 0.0148 | $ 7.40 |
| 1,500+ | $ 0.0126 | $ 18.90 |
| 5,000+ | $ 0.0103 | $ 51.50 |
| 25,000+ | $ 0.0091 | $ 227.50 |
| 50,000+ | $ 0.0085 | $ 425.00 |
Standard Packaging5000/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HL(Haolin Elec) | |
| Packaging | DO-41 | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | - | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA@400V | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



