SEI(Stackpole Electronics Inc.) RMCF0805JT27K0
| Manufacturer | |
| Mfr. Part # | RMCF0805JT27K0 |
| LCSC Part # | C237134 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 27kΩ ±5% 125mW 0805 |
| Description | 27kΩ 125mW 150V ±200ppm/℃ Thick Film Resistor ±5% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.005 | $ 0.25 |
500+ | $ 0.0049 | $ 2.45 |
5,000+ | $ 0.0048 | $ 24.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$