onsemi MMBD1504A
| Manufacturer | |
| MPN | MMBD1504A |
| LCSC Part # | C236938 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 200V 200mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse(Vr) | 200V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 1nA | |
| Voltage - Forward(Vf@If) | 1.15V@300mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse(Vr) | 200V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 1nA | |
| Voltage - Forward(Vf@If) | 1.15V@300mA |
Report an ErrorShow similar products (0) >
In-Stock: 55
55 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1736 | $ 0.87 |
| 50+ | $ 0.1372 | $ 6.86 |
| 150+ | $ 0.1217 | $ 18.26 |
| 500+ | $ 0.1023 | $ 51.15 |
| 3,000+ | $ 0.0824 | $ 247.20 |
| 6,000+ | $ 0.0772 | $ 463.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse(Vr) | 200V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 1nA | |
| Voltage - Forward(Vf@If) | 1.15V@300mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse(Vr) | 200V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 1nA | |
| Voltage - Forward(Vf@If) | 1.15V@300mA |
Report an ErrorShow similar products (0) >
C236938 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



