Knowles 0603Y1000391FCT
| Manufacturer | |
| MPN | 0603Y1000391FCT |
| LCSC Part # | C2369370 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 390pF C0G ±1% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4164 | $ 0.42 |
| 200+ | $ 0.1612 | $ 32.24 |
| 500+ | $ 0.1555 | $ 77.75 |
| 1,000+ | $ 0.1527 | $ 152.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1885C2A391FA16D | muRata | 0603 | 0 | $ 0.0474 | ||
| GCM1885C2A391FA16J | muRata | 0603 | 0 | $ 0.0709 | ||
| GA0603A391FXBAC31G | VISHAY | 0603 | 0 | $ 0.1029 | ||
| GA0603A391FXBAP31G | VISHAY | 0603 | 0 | $ 0.1029 | ||
| VJ0603A391FXBCW1BC | VISHAY | 0603 | 0 | $ 0.1295 | ||
| GA0603A391FBBAT31G | VISHAY | 0603 | 0 | $ 0.1325 | ||
| VJ0603A391FXBAC | VISHAY | 0603 | 0 | $ 0.2966 | ||
| VJ0603A391FXBPW1BC | VISHAY | 0603 | 0 | $ 0.1452 | ||
| HH18N391F101CT | Walsin | 0603 | 0 | $ 0.0456 | ||
| 0603N391F101CT | Walsin | 0603 | 0 | $ 0.038 | ||
| CC0603FRNPO0BN391 | YAGEO | 0603 | 0 | $ 0.0207 | ||
| C0603C391J1GACAUTO | KEMET | 0603 | 0 | $ 0.0526 | ||
| C0603C391J1GAC7867 | KEMET | 0603 | 0 | $ 0.0614 | ||
| 0603J1000391JAT | Knowles | 0603 | 0 | $ 0.0991 | ||
| GRM1885C2A391JA01D | muRata | 0603 | 0 | $ 0.1649 | ||
| GCM1885C2A391GA16J | muRata | 0603 | 0 | $ 0.0439 | ||
| VJ0603A391KLBAJ32 | VISHAY | 0603 | 0 | $ 0.3143 | ||
| VJ0603A391JLBAJ32 | VISHAY | 0603 | 0 | $ 0.3211 | ||
| GA0603A391JXBAP31G | VISHAY | 0603 | 0 | $ 0.0209 | ||
| GA0603A391JXBAC31G | VISHAY | 0603 | 0 | $ 0.0209 |

