BS CABLE BS RVVP-300/300V-3x0.75
| Manufacturer | BS CABLEAsian Brands |
| MPN | BS RVVP-300/300V-3x0.75 |
| LCSC Part # | C23691602 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cables, Wires Accessories |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Cables, Wires Accessories | |
| Manufacturer | BS CABLE | |
| Packaging | - | |
| Humidity Sensitivity Level (MSL) | - | |
| characteristic | -;- | |
| Conductor diameter | - | |
| size | - | |
| apply | - | |
| Number of wire strands | - | |
| Humidity sensitivity level | - | |
| specifications | - | |
| Operating temperature | - | |
| colour | Black Sheath | |
| material quality | - | |
| Cable type | - | |
| working temperature | - | |
| Voltage level | - | |
| HTSUS | - | |
| voltage | - | |
| Rated voltage | - | |
| Sheath (insulation) thickness | - | |
| length | - | |
| RoHS compliance status | - | |
| Sheath (insulation) diameter | - | |
| Wire specifications | - | |
| Conductor material | - | |
| Size/Specification | 100m | |
| RoHS status | -;- | |
| ECCN | - | |
| grade | - | |
| Wire gauge | - | |
| Sheath color | - | |
| category | - | |
| Sheath (insulation) material | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 146.094 | $ 146.09 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Cables, Wires Accessories | |
| Manufacturer | BS CABLE | |
| Packaging | - | |
| Humidity Sensitivity Level (MSL) | - | |
| characteristic | -;- | |
| Conductor diameter | - | |
| size | - | |
| apply | - | |
| Number of wire strands | - | |
| Humidity sensitivity level | - | |
| specifications | - | |
| Operating temperature | - | |
| colour | Black Sheath | |
| material quality | - | |
| Cable type | - | |
| working temperature | - | |
| Voltage level | - | |
| HTSUS | - | |
| voltage | - | |
| Rated voltage | - | |
| Sheath (insulation) thickness | - | |
| length | - | |
| RoHS compliance status | - | |
| Sheath (insulation) diameter | - | |
| Wire specifications | - | |
| Conductor material | - | |
| Size/Specification | 100m | |
| RoHS status | -;- | |
| ECCN | - | |
| grade | - | |
| Wire gauge | - | |
| Sheath color | - | |
| category | - | |
| Sheath (insulation) material | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

