LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HELUKABEL 15021 product image
  • 15021 thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HELUKABEL 15021RoHS

Manufacturer
MPN
15021
LCSC Part #
C23691487
Packaging
-
Customer #
Key Attributes
Single Conductor Cables (Hook-Up Wire) RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 235.8775$ 235.88
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires/Single Conductor Cables (Hook-Up Wire)
ManufacturerHELUKABEL
Packaging-
packing-
colourSheath Gray
Sheath material-
HTSUS-
RoHS status-;-
Specifications and dimensions-
apply-
ConductorMaterial-
characteristic-;-
length-
Operating temperature-
voltage-
Core material-
Coat (insulation) material-
Sheath color-
Coat color-
WorkingTemperature-
Wire gauge-
Insulation thickness-
Size/Specification4×0.75mm²100m
Voltage level-
Conductor diameter-
category-
Sheath (insulation) material-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitReel