onsemi FDMA1028NZ
| Manufacturer | |
| Mfr. Part # | FDMA1028NZ |
| LCSC Part # | C236895 |
| Package | VDFN-6(2x2) |
| Customer # | |
| Description | 3.7A 86mΩ@4.5V 2 N-Channel VDFN-6(2x2) FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Package | VDFN-6(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3118 | $ 0.31 |
10+ | $ 0.3037 | $ 3.04 |
30+ | $ 0.2988 | $ 8.96 |
100+ | $ 0.294 | $ 29.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$