SUOREC 2009D
| Manufacturer | SUORECAsian Brands |
| MPN | 2009D |
| LCSC Part # | C23689460 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cleaning, Sterilization, and Wiping Supplies RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Cleaning, Sterilization, and Wiping Supplies | |
| Manufacturer | SUOREC | |
| Packaging | - | |
| colour | - | |
| thickness | 0.40mm | |
| characteristic | Straight pattern | |
| size | 4-inch; 6-inch; 9-inch; 12-inch; Custom size | |
| Usage Scenario | - | |
| Appearance/Color | - | |
| specifications | 9-inch 150 pieces/pack; 6-inch 150 pieces/pack; 4-inch 600 pieces/pack | |
| material quality | Polyester | |
| Water absorption rate | ≥230 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Bulk |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9409 | $ 5.94 |
Standard Packaging150/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


