Legion DIN-504B-M10
| Manufacturer | LegionAsian Brands |
| MPN | DIN-504B-M10 |
| LCSC Part # | C23689426 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2A -25℃~+70℃ Through Hole Circular Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Gender | Female | |
| Mounting Type | Right Angle | |
| Current Rating | 2A | |
| Number of Pins | 5P | |
| Operating Temperature | -25℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3145$ 0.2988 | $ 1.49 |
| 50+ | $ 0.246$ 0.2337 | $ 11.69 |
| 200+ | $ 0.2167$ 0.2059 | $ 41.18 |
| 500+ | $ 0.1801$ 0.1711 | $ 85.55 |
| 2,500+ | $ 0.1638$ 0.1557 | $ 389.25 |
| 5,000+ | $ 0.1541$ 0.1464 | $ 732.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



