Bulgin DX1091/RD
| Manufacturer | |
| MPN | DX1091/RD |
| LCSC Part # | C23687274 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | LED RED RED LENS TH |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Panel Indicators, Pilot Lights | |
| Manufacturer | Bulgin | |
| Packaging | Through Hole | |
| Forward Current | 30mA | |
| Power | 105mW | |
| Lens Color | Red Lens | |
| Luminous Intensity | 25mcd | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -40℃~+85℃ | |
| Illumination Color | Red | |
| Lamp Holder Type | 6.1mm round lamp head | |
| Voltage - Forward(Vf) | 2V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Panel Indicators, Pilot Lights | |
| Manufacturer | Bulgin | |
| Packaging | Through Hole | |
| Forward Current | 30mA | |
| Power | 105mW | |
| Lens Color | Red Lens |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 25mcd | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -40℃~+85℃ | |
| Illumination Color | Red | |
| Lamp Holder Type | 6.1mm round lamp head | |
| Voltage - Forward(Vf) | 2V |
Introduction
This range of panel mounting LED indicators consists of many different bezel styles, types of LED's and colours. The range has developed to meet the many different needs of panel design including IP67 environmentally sealed versions for use where a front panel seal is needed. The vandal resistant LED indicators are designed to complement the vandal resistant switches (see the Switch Section), they have similar profiles with stainless steel bodies, sealing to IP66 & 68 and are built to withstand harsh environments.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.4813 | $ 19.48 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Panel Indicators, Pilot Lights | |
| Manufacturer | Bulgin | |
| Packaging | Through Hole | |
| Forward Current | 30mA | |
| Power | 105mW | |
| Lens Color | Red Lens | |
| Luminous Intensity | 25mcd | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -40℃~+85℃ | |
| Illumination Color | Red | |
| Lamp Holder Type | 6.1mm round lamp head | |
| Voltage - Forward(Vf) | 2V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Panel Indicators, Pilot Lights | |
| Manufacturer | Bulgin | |
| Packaging | Through Hole | |
| Forward Current | 30mA | |
| Power | 105mW | |
| Lens Color | Red Lens |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 25mcd | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -40℃~+85℃ | |
| Illumination Color | Red | |
| Lamp Holder Type | 6.1mm round lamp head | |
| Voltage - Forward(Vf) | 2V |
Introduction
This range of panel mounting LED indicators consists of many different bezel styles, types of LED's and colours. The range has developed to meet the many different needs of panel design including IP67 environmentally sealed versions for use where a front panel seal is needed. The vandal resistant LED indicators are designed to complement the vandal resistant switches (see the Switch Section), they have similar profiles with stainless steel bodies, sealing to IP66 & 68 and are built to withstand harsh environments.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



