Knowles 1808J0630392GCT
| Manufacturer | |
| MPN | 1808J0630392GCT |
| LCSC Part # | C2368335 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 3.9nF NP0 ±2% 63V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2634 | $ 0.26 |
| 200+ | $ 0.102 | $ 20.40 |
| 500+ | $ 0.0984 | $ 49.20 |
| 1,500+ | $ 0.0966 | $ 144.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y1000392GCT | Knowles | 1808 | 0 | $ 0.308 | ||
| 1808J2500392GCT | Knowles | 1808 | 0 | $ 0.2706 | ||
| 1808Y2500392GCT | Knowles | 1808 | 0 | $ 0.316 | ||
| 1808J5000392GCT | Knowles | 1808 | 0 | $ 0.3486 | ||
| 1808Y0630392FCT | Knowles | 1808 | 0 | $ 0.6165 | ||
| 1808J0630392FCT | Knowles | 1808 | 0 | $ 0.526 | ||
| 1808Y1000392FCT | Knowles | 1808 | 0 | $ 0.6165 | ||
| 1808J2000392FCT | Knowles | 1808 | 0 | $ 0.5401 | ||
| 1808Y2000392FCT | Knowles | 1808 | 0 | $ 0.6322 | ||
| 1808J2500392FCT | Knowles | 1808 | 0 | $ 0.5401 | ||
| 1808Y2500392FCT | Knowles | 1808 | 0 | $ 0.6322 | ||
| 1808J5000392FCT | Knowles | 1808 | 0 | $ 0.6993 | ||
| 1808J0630392KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0630392JCT | Knowles | 1808 | 0 | $ 0.1913 | ||
| 1808J1000392KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1000392JCT | Knowles | 1808 | 0 | $ 0.1639 | ||
| 1808Y1000392JCT | Knowles | 1808 | 0 | $ 0.1913 | ||
| 1808Y1000392KCT | Knowles | 1808 | 0 | $ 0.1815 | ||
| 1808Y2000392KCT | Knowles | 1808 | 0 | $ 0.1862 | ||
| 1808J2000392JCT | Knowles | 1808 | 0 | $ 0.1684 |

