Knowles 1206J1502P10BQT
| Manufacturer | |
| MPN | 1206J1502P10BQT |
| LCSC Part # | C2368290 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.1pF 150V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4343 | $ 0.43 |
| 200+ | $ 0.1681 | $ 33.62 |
| 500+ | $ 0.1622 | $ 81.10 |
| 1,000+ | $ 0.1593 | $ 159.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y1502P10CQT | Knowles | 1206 | 0 | $ 0.4186 | ||
| 1206Y1502P10BQT | Knowles | 1206 | 0 | $ 0.4255 | ||
| 1206J1502P10CQT | Knowles | 1206 | 0 | $ 0.4273 | ||
| 1206J2002P10BQT | Knowles | 1206 | 0 | $ 0.4343 | ||
| 1206Y2002P10DQT | Knowles | 1206 | 0 | $ 0.4186 | ||
| 1206J2002P10DQT | Knowles | 1206 | 0 | $ 0.4273 | ||
| 1206Y2002P10CQT | Knowles | 1206 | 0 | $ 0.4186 | ||
| 1206J2002P10HQT | Knowles | 1206 | 0 | $ 0.778 | ||
| 1206Y2002P10HQT | Knowles | 1206 | 0 | $ 0.7833 | ||
| 1206Y2502P10BQT | Knowles | 1206 | 0 | $ 0.4255 |

