Knowles 1808J2004P70DFR
| Manufacturer | |
| MPN | 1808J2004P70DFR |
| LCSC Part # | C2368271 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 4.7pF 200V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4278 | $ 0.43 |
| 200+ | $ 0.1656 | $ 33.12 |
| 500+ | $ 0.1598 | $ 79.90 |
| 1,000+ | $ 0.1569 | $ 156.90 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J2004P70DCR | Knowles | 1808 | 0 | $ 0.4662 | ||
| 1808Y2004P70DCT | Knowles | 1808 | 0 | $ 0.257 | ||
| 1808Y2004P70CCR | Knowles | 1808 | 0 | $ 0.3229 | ||
| 1808Y2004P70DCR | Knowles | 1808 | 0 | $ 0.294 | ||
| 1808Y2004P70CCT | Knowles | 1808 | 0 | $ 0.2705 | ||
| 1808J2004P70CCT | Knowles | 1808 | 0 | $ 0.2695 | ||
| 1808J2004P70CFR | Knowles | 1808 | 0 | $ 0.4708 | ||
| 1808J2004P70BCR | Knowles | 1808 | 0 | $ 0.5002 | ||
| 1808Y2004P70CFR | Knowles | 1808 | 0 | $ 0.4847 | ||
| 1808J2004P70CFT | Knowles | 1808 | 0 | $ 0.3355 |

