Knowles 1808J0505P60CCR
| Manufacturer | |
| MPN | 1808J0505P60CCR |
| LCSC Part # | C2367794 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 5.6pF 50V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808J0505P60CCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4395 | $ 0.44 |
| 200+ | $ 0.1701 | $ 34.02 |
| 500+ | $ 0.1641 | $ 82.05 |
| 1,000+ | $ 0.1612 | $ 161.20 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0505P60BFR | Knowles | 1808 | 0 | $ 2.0035 | ||
| 1808Y0505P60BFT | Knowles | 1808 | 0 | $ 0.7445 | ||
| 1808Y0505P60BFR | Knowles | 1808 | 0 | $ 2.0652 | ||
| 1808J0505P60BFT | Knowles | 1808 | 0 | $ 0.743 | ||
| 1808J0505P60DCR | Knowles | 1808 | 0 | $ 0.2836 | ||
| 1808J0505P60DCT | Knowles | 1808 | 0 | $ 0.2832 | ||
| 1808Y0505P60DCR | Knowles | 1808 | 0 | $ 0.2844 | ||
| 1808Y0505P60DCT | Knowles | 1808 | 0 | $ 0.2842 | ||
| 1808J0505P60DFR | Knowles | 1808 | 0 | $ 0.416 | ||
| 1808Y0505P60DFR | Knowles | 1808 | 0 | $ 0.4174 |

