Knowles 1206J0630330GAR
| Manufacturer | |
| MPN | 1206J0630330GAR |
| LCSC Part # | C2367674 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 33pF ±2% 63V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J0630330GAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 33pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4192 | $ 0.42 |
| 200+ | $ 0.1622 | $ 32.44 |
| 500+ | $ 0.1565 | $ 78.25 |
| 1,000+ | $ 0.1537 | $ 153.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 33pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J0630330GCR | Knowles | 1206 | 0 | $ 0.2855 | ||
| 1206J0630330GCT | Knowles | 1206 | 0 | $ 0.3094 | ||
| 1206Y0630330GCT | Knowles | 1206 | 0 | $ 0.3192 | ||
| 1206J0630330GFR | Knowles | 1206 | 0 | $ 0.4192 | ||
| 1206Y0630330GAR | Knowles | 1206 | 0 | $ 0.4441 | ||
| 1206Y0630330GFR | Knowles | 1206 | 0 | $ 0.4441 | ||
| 1206Y0630330GQT | Knowles | 1206 | 0 | $ 0.6314 | ||
| 1206Y0630330GAT | Knowles | 1206 | 0 | $ 0.6197 | ||
| 1206J0630330GAT | Knowles | 1206 | 0 | $ 2.1381 | ||
| C1206C330G1HAC7800 | KEMET | 1206 | 0 | $ 0.0317 | ||
| C1206C330G1HACAUTO | KEMET | 1206 | 0 | $ 0.0391 | ||
| C1206X330G1HAC7800 | KEMET | 1206 | 0 | $ 0.0605 | ||
| C1206X330G1HACAUTO | KEMET | 1206 | 0 | $ 0.0635 | ||
| VJ1206A330GLBAJ32 | VISHAY | 1206 | 0 | $ 1.0512 | ||
| VJ1206A330GXBCW1BC | VISHAY | 1206 | 0 | $ 0.1075 | ||
| VJ1206A330GXBMR | VISHAY | 1206 | 0 | $ 0.2045 | ||
| VJ1206A330GXBAR | VISHAY | 1206 | 0 | $ 0.2045 | ||
| VJ1206A330GXBMT | VISHAY | 1206 | 0 | $ 0.2045 | ||
| VJ1206A330GXBAP | VISHAY | 1206 | 0 | $ 0.2315 | ||
| CC1206GRNPO0BN330 | YAGEO | 1206 | 0 | $ 0.0713 |

