Knowles 0805Y2000240JQT
| Manufacturer | |
| MPN | 0805Y2000240JQT |
| LCSC Part # | C2367104 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 24pF ±5% 200V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y2000240JQT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 24pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 24pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.42 | $ 0.42 |
| 200+ | $ 0.1626 | $ 32.52 |
| 500+ | $ 0.1569 | $ 78.45 |
| 1,000+ | $ 0.154 | $ 154.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 24pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 24pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C240J2GACTU | KEMET | 0805 | 0 | $ 0.0678 | ||
| C0805C240J2GAC7800 | KEMET | 0805 | 0 | $ 0.0852 | ||
| 0805J2000240JUT | Knowles | 0805 | 0 | $ 0.4287 | ||
| 0805J2000240JQT | Knowles | 0805 | 0 | $ 0.4287 | ||
| 0805Y2000240JUT | Knowles | 0805 | 0 | $ 0.42 | ||
| VJ0805D240JLCAJ | VISHAY | 0805 | 0 | $ 0.2261 | ||
| VJ0805D240JLCAC | VISHAY | 0805 | 0 | $ 0.2261 | ||
| VJ0805D240JXCAP | VISHAY | 0805 | 0 | $ 0.2261 | ||
| VJ0805D240JXCAC | VISHAY | 0805 | 0 | $ 0.2261 | ||
| VJ0805D240JXCAJ | VISHAY | 0805 | 0 | $ 0.3665 | ||
| QSCT251Q240J1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2189 | ||
| 251R15S240JV4E | Johanson Dielectrics | 0805 | 0 | $ 0.0903 | ||
| CBR08C240JAGAC | KEMET | 0805 | 0 | $ 0.3975 | ||
| 0805J2500240JQT | Knowles | 0805 | 0 | $ 0.4287 | ||
| 0805Y2500240JQT | Knowles | 0805 | 0 | $ 0.42 | ||
| GQM2195C2E240JB12D | muRata | 0805 | 0 | $ 0.256 | ||
| VJ0805D240JXPAC | VISHAY | 0805 | 0 | $ 0.2306 | ||
| VJ0805D240JLPAC | VISHAY | 0805 | 0 | $ 0.2306 | ||
| VJ0805D240JXPAJ | VISHAY | 0805 | 0 | $ 0.2306 | ||
| VJ0805D240JLPAJ | VISHAY | 0805 | 0 | $ 0.2306 |

