LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME6211C18M5G-N product image
  • ME6211C18M5G-N thumbnail 1
  • ME6211C18M5G-N thumbnail 2
  • ME6211C18M5G-N thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICRONE ME6211C18M5G-NRoHS

Manufacturer
MICRONEAsian Brands
MPN
ME6211C18M5G-N
LCSC Part #
C236671
Packaging
SOT-23-5
Customer #
Key Attributes
High Speed LDO Regulators, High PSRR, Low noise
Datasheetpdf iconMICRONE ME6211C18M5G-N
In-Stock: 13,020
13,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0511$ 0.51
100+$ 0.0399$ 3.99
300+$ 0.0343$ 10.29
3,000+$ 0.0301$ 90.30
6,000+$ 0.0267$ 160.20
9,000+$ 0.025$ 225.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICRONE
PackagingSOT-23-5
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+150℃@(Ta)
Supply Current (Iq)30uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Short Circuit Protection

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ME6211 series are highly accurate, low noise, CMOS LDO Voltage Regulators. Offering low output noise, high ripple rejection ratio, low dropout and very fast turn-on times, the ME6211 series is ideal for today’s cutting edge mobile phone. Internally the ME6211 includes a reference voltage source, error amplifiers, driver transistors, current limiters and phase compensators. The ME6211’s current limiters' foldback circuit also operates as a short protect for the output current limiter and the output pin. The ME6211 series is also fully compatible with low ESR ceramic capacitors, reducing cost and improving output stability. This high level of output stability is maintained even during frequent load fluctuations, due to the excellent transient response performance and high PSRR achieved across a broad range of frequencies. The CE function allows the output of regulator to be turned off, resulting in greatly reduced power consumption.

Features

AI Translation
  • Maximum Output Current: 500mA (VIN = 4.3V, VOUT = 3.3V)
  • Dropout Voltage: < 100mV @ IOUT = 100mA
  • Operating Voltage Range: 1.2V ~ 6.0V
  • Highly Accuracy: ±1%
  • Low Power Consumption: 30uA (TYP.)
  • Standby Current: 0.1uA (TYP.)
  • High Ripple Rejection: 70dB@1KHz (ME6211C33)
  • Low output noise: 50uVrms
  • Line Regulation: 0.05% (TYP.)

Applications

AI Translation
  • Mobile phones
  • Cordless phones, radio communication equipment
  • Portable games
  • Cameras, Video cameras
  • Reference voltage sources
  • Battery powered equipment