MICRONE ME6216A13M3G
| Manufacturer | MICRONEAsian Brands |
| MPN | ME6216A13M3G |
| LCSC Part # | C236662 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Positive voltage regulator compatible with low-power, low-ESR capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| Output Voltage | 1.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ME6216 series are highly precise, low power consumption, positive voltage regulators manufactured using CMOS technologies. The series provides large currents with a significantly small dropout voltage. The series is compatible with low ESR ceramic capacitors. The current limiter’s foldback circuit also operates as a short protect for the output current limiter and the output pin.
Features
AI Translation
- Output voltage range: 1.0V ~ 5.0V
- Input voltage: up to 6V
- Dropout Voltage: 110mV @ IOUT = 100mA, 240mV @ IOUT = 200mA
- Highly Accuracy: ±1%
- Low power consumption: 6uA (TYP.)
- Large output current: 300mA (VIN = 4.3V, VOUT = 3.3V)
- Excellent Input Stability
- Be available to regulator and reference voltage
Applications
AI Translation
- Communication tools
- Mobile phones
- Portable games
- Portable AV systems
- Cameras, Video systems
- Reference voltage sources
In-Stock: 1,020
1,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0485 | $ 0.49 |
| 100+ | $ 0.038 | $ 3.80 |
| 300+ | $ 0.0328 | $ 9.84 |
| 3,000+ | $ 0.0289 | $ 86.70 |
| 6,000+ | $ 0.0257 | $ 154.20 |
| 9,000+ | $ 0.0242 | $ 217.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



