Knowles 1210J1000103MDR
| Manufacturer | |
| MPN | 1210J1000103MDR |
| LCSC Part # | C2366424 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 10nF ±20% 100V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4224 | $ 0.42 |
| 200+ | $ 0.1635 | $ 32.70 |
| 500+ | $ 0.1578 | $ 78.90 |
| 1,000+ | $ 0.1549 | $ 154.90 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C103M1HAC7800 | KEMET | 1210 | 0 | $ 0.048 | ||
| C1210X103M1HACAUTO | KEMET | 1210 | 0 | $ 0.0813 | ||
| C1210C103M1RACTU | KEMET | 1210 | 0 | $ 0.1103 | ||
| C1210C103M1RAC7800 | KEMET | 1210 | 0 | $ 0.1387 | ||
| C1210X103M1HAC7800 | KEMET | 1210 | 0 | $ 0.0934 | ||
| C1210C103M1HACAUTO | KEMET | 1210 | 0 | $ 0.0654 | ||
| 1210J1000103MXR | Knowles | 1210 | 0 | $ 0.2955 | ||
| 1210J1000103MXT | Knowles | 1210 | 0 | $ 0.3118 | ||
| 1210Y1000103MXT | Knowles | 1210 | 0 | $ 0.2651 | ||
| 1210Y1000103MXR | Knowles | 1210 | 0 | $ 0.2901 | ||
| 1210Y1000103MDR | Knowles | 1210 | 0 | $ 0.4351 | ||
| 1210Y1000103MET | Knowles | 1210 | 0 | $ 0.4607 | ||
| 1210J1000103MDT | Knowles | 1210 | 0 | $ 0.4473 | ||
| VJ1210Y103MLBAJ32 | VISHAY | 1210 | 0 | $ 0.9719 | ||
| GA1210Y103MXBAT31G | VISHAY | 1210 | 0 | $ 0.0622 | ||
| GA1210Y103MBBAT31G | VISHAY | 1210 | 0 | $ 0.0799 | ||
| GA1210Y103MXBAR31G | VISHAY | 1210 | 0 | $ 0.347 | ||
| GA1210Y103MBBAR31G | VISHAY | 1210 | 0 | $ 0.436 | ||
| 1210B103M101CT | Walsin | 1210 | 0 | $ 0.0718 | ||
| GA1210Y103MXCAR31G | VISHAY | 1210 | 0 | $ 0.0649 |

