LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP126(TPL,F) product image
  • TLP126(TPL,F) thumbnail 1
  • TLP126(TPL,F) thumbnail 2
  • TLP126(TPL,F) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP126(TPL,F)RoHS

Manufacturer
MPN
TLP126(TPL,F)
LCSC Part #
C23649
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
Photocoupler GaAs Ired & Photo-Transistor
Datasheetpdf iconTOSHIBA TLP126(TPL,F)
In-Stock: 4,504
4,504 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9636$ 0.96
10+$ 0.7527$ 7.53
30+$ 0.6473$ 19.42
100+$ 0.5418$ 54.18
500+$ 0.4786$ 239.30
1,000+$ 0.4477$ 447.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOP-4-2.54mm
Rise time8us@2mA,100Ω
Fall time8us
Output Current50mA
Vce Saturation(VCE(sat))400mV@0.5mA,1mA
Load Voltage80V
Reverse Voltage-
Current transfer ratio1200%;100%
Voltage - Forward(Vf)1.15V
Forward Current(If)1.6mA
Number of Channels-
Total Power Dissipation(Pd)260mW
Operating Temperature-25℃~+75℃
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)3.75kV
FeaturesIntegrated anti-parallel LED

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TOSHIBA mini flat coupler TLP126 is a small outline coupler, suitable for surface mount assembly. TLP126 consists of a photo transistor, optically coupled to a gallium arsenide infrared emitting diode connected inverse parallel, and provides high CTR at low AC input current. Collector−emitter voltage: 80 V (min.)

Features

AI Translation
  • Current transfer ratio: 100% (min.)
  • Isolation voltage: 3750Vrms (min.)
  • UL recognized: UL1577, file No. E67349

Applications

AI Translation
  • Programmable Controllers
  • AC / DC−Input Module
  • Telecommunication