Knowles 1210J0638P20CCR
| Manufacturer | |
| MPN | 1210J0638P20CCR |
| LCSC Part # | C2362732 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 8.2pF 63V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4137 | $ 0.41 |
| 200+ | $ 0.1601 | $ 32.02 |
| 500+ | $ 0.1545 | $ 77.25 |
| 1,000+ | $ 0.1517 | $ 151.70 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J0638P20DCT | Knowles | 1210 | 0 | $ 0.3608 | ||
| 1210Y0638P20DCT | Knowles | 1210 | 0 | $ 0.3721 | ||
| 1210Y0638P20DCR | Knowles | 1210 | 0 | $ 0.3514 | ||
| 1210Y0638P20CCR | Knowles | 1210 | 0 | $ 0.4263 | ||
| 1210Y0638P20CCT | Knowles | 1210 | 0 | $ 0.4514 | ||
| 1210J0638P20DAR | Knowles | 1210 | 0 | $ 0.5125 | ||
| 1210J0638P20DAT | Knowles | 1210 | 0 | $ 0.5418 | ||
| 1210J0638P20DFT | Knowles | 1210 | 0 | $ 0.5418 | ||
| 1210Y0638P20DFR | Knowles | 1210 | 0 | $ 0.5279 | ||
| 1210Y0638P20DAR | Knowles | 1210 | 0 | $ 0.5279 |

