onsemi MC34063ADG
| Manufacturer | |
| Mfr. Part # | MC34063ADG |
| LCSC Part # | C236257 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | MC34063A Series: Multi-functional DC-DC Converter |
| Description | 100kHz Adjustable 1.25V~40V 3V~40V 1.5A SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
In-Stock:
54
54
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8733 | $ 0.87 |
10+ | $ 0.7209 | $ 7.21 |
30+ | $ 0.6447 | $ 19.34 |
98+ | $ 0.524 | $ 51.35 |
490+ | $ 0.4779 | $ 234.17 |
980+ | $ 0.4541 | $ 445.02 |
Standard Packaging 98/Full
Tube | ||
Better price for more quantity?
$