onsemi SZMMBZ27VALT1G
| Manufacturer | |
| Mfr. Part # | SZMMBZ27VALT1G |
| LCSC Part # | C236224 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR ZENER 27V 225mW SOT-23 |
| Description | Zener Diode Array 1 Pair Common Anode 27V 225mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener Diode Arrays | |
| Manufacturer | onsemi | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,090
8,090
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.07 | $ 0.70 |
100+ | $ 0.0556 | $ 5.56 |
300+ | $ 0.0484 | $ 14.52 |
3,000+ | $ 0.043 | $ 129.00 |
6,000+ | $ 0.0386 | $ 231.60 |
9,000+ | $ 0.0365 | $ 328.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$