LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MMBZ5270BLT1G product image
  • MMBZ5270BLT1G thumbnail 1
  • MMBZ5270BLT1G thumbnail 2
  • MMBZ5270BLT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MMBZ5270BLT1GRoHS

Manufacturer
MPN
MMBZ5270BLT1G
LCSC Part #
C236211
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 91V 225mW SOT-23
Datasheetpdf icononsemi MMBZ5270BLT1G
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0637$ 0.32
50+$ 0.0625$ 3.13
150+$ 0.0618$ 9.27
500+$ 0.061$ 30.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOT-23
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation225mW
Reverse Leakage Current (Ir)100nA@69V
Impedance(Zzt)400Ω
Zener Voltage(Range)86.45V~95.55V
Zener Voltage(Nom)91V
Impedance(Zzk)2.3kΩ

Introduction

AI Translation

This series of Zener diodes is offered in the convenient, surface mount plastic SOT- 23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Features

AI Translation
  • 225 mW Rating on FR- 4 or FR- 5 Board
  • Zener Voltage Range - 2.4 V to 91 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (> 16 KV) per Human Body Model
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
  • These Devices are Pb- Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • cellular phones
  • hand held portables
  • high density PC boards