onsemi MURS340T3G
| Manufacturer | |
| MPN | MURS340T3G |
| LCSC Part # | C236164 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | DIODE STANDARD 400V 4A SMC(DO-214AB) |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.28V@4A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 4A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.28V@4A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 4A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This series employs the state−of−the−art epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for high voltage, high frequency rectification, or as free wheeling and protection diodes, in surface mount applications where compact size and weight are critical to the system.
Features
AI Translation
- Small Compact Surface Mountable Package with J−Bend Leads
- Rectangular Package for Automated Handling
- High Temperature Glass Passivated Junction
- Low Forward Voltage Drop (0.71 to 1.05 Volts Max @ 3.0 A, T_J=150℃)
- SURS8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 11,395
11,395 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2537 | $ 1.27 |
| 50+ | $ 0.1979 | $ 9.90 |
| 150+ | $ 0.174 | $ 26.10 |
| 500+ | $ 0.1442 | $ 72.10 |
| 2,500+ | $ 0.1254 | $ 313.50 |
| 5,000+ | $ 0.1174 | $ 587.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.28V@4A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 4A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.28V@4A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 4A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This series employs the state−of−the−art epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for high voltage, high frequency rectification, or as free wheeling and protection diodes, in surface mount applications where compact size and weight are critical to the system.
Features
AI Translation
- Small Compact Surface Mountable Package with J−Bend Leads
- Rectangular Package for Automated Handling
- High Temperature Glass Passivated Junction
- Low Forward Voltage Drop (0.71 to 1.05 Volts Max @ 3.0 A, T_J=150℃)
- SURS8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C236164 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S5G-E3/57T | VISHAY | DO-214AB(SMC) | 575 | $ 0.2599 | ||
| S5G | DOWO | SMC | 20 | $ 0.0364 | ||
| S5JHE3_A/H | VISHAY | SMC(DO-214AB) | 420 | $ 0.344 | ||
| S5GHM3/57T | VISHAY | DO-214AB(SMC) | 0 | $ 0.4889 | ||
| S4G | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.1546 | ||
| S4GH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.155 | ||
| S5G-M3/9AT | VISHAY | DO-214AB(SMC) | 0 | $ 0.3644 | ||
| S5G-M3/57T | VISHAY | DO-214AB(SMC) | 0 | $ 0.3551 | ||
| S5GHE3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.4073 | ||
| S5GHM3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.3604 | ||
| S5G-E3/9AT | VISHAY | DO-214AB(SMC) | 0 | $ 0.3625 | ||
| S5GHE3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.4073 | ||
| S5G V7G | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 1.3436 | ||
| S5GC-K | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.1178 | ||
| S4J | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.1774 | ||
| S4JH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.155 | ||
| S5J-M3/57T | VISHAY | DO-214AB(SMC) | 0 | $ 0.355 | ||
| S5J-M3/9AT | VISHAY | DO-214AB(SMC) | 0 | $ 0.3187 | ||
| S5J-E3/9AT | VISHAY | DO-214AB(SMC) | 0 | $ 0.3625 | ||
| S5J V7G | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 1.1769 |



