onsemi MBRB20200CTT4G
| Manufacturer | |
| MPN | MBRB20200CTT4G |
| LCSC Part # | C236141 |
| Packaging | D2PAK-3 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V D2PAK-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | D2PAK-3 | |
| Reverse Leakage Current (Ir) | 1mA@200V | |
| Diode Configuration | 2 Independent | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 10A | |
| Voltage - Forward(Vf@If) | 1V@20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,244
1,244 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.536 | $ 1.54 |
| 10+ | $ 1.2539 | $ 12.54 |
| 30+ | $ 1.099 | $ 32.97 |
| 100+ | $ 0.9245 | $ 92.45 |
| 500+ | $ 0.8463 | $ 423.15 |
| 800+ | $ 0.812 | $ 649.60 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | D2PAK-3 | |
| Reverse Leakage Current (Ir) | 1mA@200V | |
| Diode Configuration | 2 Independent | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 10A | |
| Voltage - Forward(Vf@If) | 1V@20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



