Knowles 1808J0250334KXT
| Manufacturer | |
| MPN | 1808J0250334KXT |
| LCSC Part # | C2361264 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 330nF X7R ±10% 25V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1619 | $ 0.16 |
| 200+ | $ 0.0627 | $ 12.54 |
| 500+ | $ 0.0605 | $ 30.25 |
| 1,500+ | $ 0.0594 | $ 89.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y0250334KXT | Knowles | 1808 | 0 | $ 0.1755 | ||
| 1808Y0500334KXT | Knowles | 1808 | 0 | $ 0.1721 | ||
| 1808J0500334KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0630334KXT | Knowles | 1808 | 0 | $ 0.1721 | ||
| 1808J0630334KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1000334KXT | Knowles | 1808 | 0 | $ 0.5597 | ||
| 1808Y1000334KXT | Knowles | 1808 | 0 | $ 0.8397 | ||
| 1808J0250334JXT | Knowles | 1808 | 0 | $ 0.1708 | ||
| 1808Y0250334JXT | Knowles | 1808 | 0 | $ 0.2014 | ||
| 1808J0500334JXT | Knowles | 1808 | 0 | $ 0.1708 | ||
| 1808Y0500334JXT | Knowles | 1808 | 0 | $ 0.2014 | ||
| 1808J0630334JXT | Knowles | 1808 | 0 | $ 0.1708 | ||
| 1808Y0630334JXT | Knowles | 1808 | 0 | $ 0.2014 | ||
| 1808J1000334JXT | Knowles | 1808 | 0 | $ 0.7024 | ||
| 1808Y1000334JXT | Knowles | 1808 | 0 | $ 0.7246 | ||
| 1808J0250334MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0250334MXT | Knowles | 1808 | 0 | $ 0.167 | ||
| 1808J0500334MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0500334MXT | Knowles | 1808 | 0 | $ 0.167 | ||
| 1808J0630334MXT | Knowles | 1808 | 0 | $ 0.1619 |

