LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP1421DMR2G product image
  • NCP1421DMR2G thumbnail 1
  • NCP1421DMR2G thumbnail 2
  • NCP1421DMR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP1421DMR2GRoHS

Manufacturer
MPN
NCP1421DMR2G
LCSC Part #
C236121
Packaging
Micro-8
Customer #
Key Attributes
High Efficiency Synchronous Rectification Boost Converter
Datasheetpdf icononsemi NCP1421DMR2G
In-Stock: 131
131 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5925$ 0.59
10+$ 0.5795$ 5.80
30+$ 0.5713$ 17.14
100+$ 0.5615$ 56.15
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
Manufactureronsemi
PackagingMicro-8
Operating Temperature-40℃~+85℃
Frequency - Switching1.2MHz
FunctionBoost
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Load disconnect
Output TypeAdjustable
TopologyBoost
Operating Voltage1V~5V
Switch tube (built-in/external)Built-in
Output Voltage1.5V~5V
Output Current600mA
Quiescent Current8.5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

NCP1421 is a monolithic micropower high−frequency step−up switching converter IC specially designed for battery−operated hand−held electronic products up to 600 mA loading. It integrates Sync−Rect to improve efficiency and to eliminate the external Schottky Diode. High switching frequency (up to 1.2 MHz) allows for a low profile, small−sized inductor and output capacitor to be used. When the device is disabled, the internal conduction path from LX or BAT to OUT is fully blocked and the OUT pin is isolated from the battery. This True−Cutoff function reduces the shutdown current to typically only 50 nA. Ring−Killer is also integrated to eliminate the high−frequency ringing in discontinuous conduction mode. In addition to the above, Low−Battery Detector, Logic−Controlled Shutdown, Cycle−by−Cycle Current Limit and Thermal Shutdown provide value−added features for various battery−operated applications. With all these functions on, the quiescent supply current is typically only 8.5 μA. This device is available in the compact and low profile Micro8 package.

Features

AI Translation
  • High Efficiency: 94% for 3.3 V Output at 200 mA from 2.5 V Input 88% for 3.3 V Output at 500 mA from 2.5 V Input
  • High Switching Frequency, up to 1.2 MHz (not hitting current limit)
  • Output Current up to 600 mA at VIN = 2.5 V and VOUT = 3.3 V
  • True−Cutoff Function Reduces Device Shutdown Current to typically 50 nA
  • Anti−Ringing Ring−Killer for Discontinuous Conduction Mode
  • High Accuracy Reference Output, 1.20 V ±1.5%, can Supply 2.5 mA Loading Current when VOUT > 3.3 V
  • Low Quiescent Current of 8.5 μA
  • Integrated Low−Battery Detector
  • Open Drain Low−Battery Detector Output
  • 1.0 V Startup at No Load Guaranteed
  • Output Voltage from 1.5 V to 5.0 V Adjustable
  • 1.5 A Cycle−by−Cycle Current Limit
  • Multi−function Logic−Controlled Shutdown Pin
  • On Chip Thermal Shutdown with Hysteresis
  • Pb−Free Package is Available

Applications

AI Translation
  • Personal Digital Assistants (PDA)
  • Handheld Digital Audio Products
  • Camcorders and Digital Still Cameras
  • Hand−held Instruments
  • Conversion from one to two Alkaline, NiMH, NiCd Battery Cells to 3.0 - 5.0 V or one Lithium−ion cells to 5.0 V
  • White LED Flash for Digital Cameras