onsemi NTZD3155CT1G
| Manufacturer | |
| Mfr. Part # | NTZD3155CT1G |
| LCSC Part # | C236117 |
| Package | SOT-563 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 540mA SOT-563 |
| Description | N-Channel+P-Channel Array 20V 540mA 250mW Surface Mount SOT-563 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Package | SOT-563 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
10,605 
10,605
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1461 | $ 0.73 |
50+ | $ 0.1155 | $ 5.78 |
150+ | $ 0.1002 | $ 15.03 |
500+ | $ 0.0887 | $ 44.35 |
2,500+ | $ 0.0795 | $ 198.75 |
4,000+ | $ 0.0749 | $ 299.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$