onsemi 2SK3557-6-TB-E
| Manufacturer | |
| MPN | 2SK3557-6-TB-E |
| LCSC Part # | C236112 |
| Packaging | SC-59-3 |
| Customer # | |
| Key Attributes | N-Channel JFET |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | SC-59-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 10pF | |
| Drain Current (Idss) | 32mA | |
| Pd - Power Dissipation | 200mW | |
| Number | - | |
| Reverse Transfer Capacitance (Crss) | 2.9pF | |
| Configuration | - | |
| operating temperature | - | |
| RDS(on) | - | |
| Gate-Source Breakdown Voltage (Vgss) | - | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 300mV;700mV;1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | SC-59-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 10pF | |
| Drain Current (Idss) | 32mA | |
| Pd - Power Dissipation | 200mW | |
| Number | - |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | 2.9pF | |
| Configuration | - | |
| operating temperature | - | |
| RDS(on) | - | |
| Gate-Source Breakdown Voltage (Vgss) | - | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 300mV;700mV;1.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Large I yfs I
- Small Ciss
- Ultrasmall−sized Package Permitting 2SK3557−applied Sets to be Made Smaller and Slimer
- Ultralow Noise Figure
- These are Pb−Free Devices
Applications
AI Translation
- AM Tuner RF Amplification
- Low Noise Amplifier
In-Stock: 620
620 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4097 | $ 2.05 |
| 50+ | $ 0.3322 | $ 16.61 |
| 150+ | $ 0.299 | $ 44.85 |
| 500+ | $ 0.2494 | $ 124.70 |
| 3,000+ | $ 0.231 | $ 693.00 |
| 6,000+ | $ 0.2199 | $ 1319.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | SC-59-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 10pF | |
| Drain Current (Idss) | 32mA | |
| Pd - Power Dissipation | 200mW | |
| Number | - | |
| Reverse Transfer Capacitance (Crss) | 2.9pF | |
| Configuration | - | |
| operating temperature | - | |
| RDS(on) | - | |
| Gate-Source Breakdown Voltage (Vgss) | - | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 300mV;700mV;1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | SC-59-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 10pF | |
| Drain Current (Idss) | 32mA | |
| Pd - Power Dissipation | 200mW | |
| Number | - |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | 2.9pF | |
| Configuration | - | |
| operating temperature | - | |
| RDS(on) | - | |
| Gate-Source Breakdown Voltage (Vgss) | - | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 300mV;700mV;1.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Large I yfs I
- Small Ciss
- Ultrasmall−sized Package Permitting 2SK3557−applied Sets to be Made Smaller and Slimer
- Ultralow Noise Figure
- These are Pb−Free Devices
Applications
AI Translation
- AM Tuner RF Amplification
- Low Noise Amplifier
C236112 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

