LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MMSZ5V6T1G product image
  • MMSZ5V6T1G thumbnail 1
  • MMSZ5V6T1G thumbnail 2
  • MMSZ5V6T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MMSZ5V6T1GRoHS

Manufacturer
MPN
MMSZ5V6T1G
LCSC Part #
C236111
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 5.6V 500mW SOD-123
Datasheetpdf icononsemi MMSZ5V6T1G
In-Stock: 5,110
5,110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0393$ 0.39
100+$ 0.0312$ 3.12
300+$ 0.0272$ 8.16
3,000+$ 0.0241$ 72.30
6,000+$ 0.0217$ 130.20
9,000+$ 0.0205$ 184.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.32V~5.88V
Zener Voltage(Nom)5.6V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD- 123 package. These devices provide a convenient alternative to the leadless 34- package style.

Features

AI Translation
  • 500 mW Rating on FR- 4 or FR- 5 Board
  • Wide Zener Reverse Voltage Range - 2.4 V to 56 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • AEC- Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb- Free Packages are Available