LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MM5Z15VT1G product image
  • MM5Z15VT1G thumbnail 1
  • MM5Z15VT1G thumbnail 2
  • MM5Z15VT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MM5Z15VT1G

Manufacturer
MPN
MM5Z15VT1G
LCSC Part #
C236108
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 15V 500mW SOD-523
Datasheetpdf icononsemi MM5Z15VT1G
RoHS Compliance4 documents available
Alternative Parts10
In-Stock: 570
570 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0844$ 0.42
50+$ 0.0826$ 4.13
150+$ 0.0814$ 12.21
500+$ 0.0803$ 40.15
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-523
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA
Impedance(Zzt)30Ω
Zener Voltage(Range)14.3V~15.8V
Zener Voltage(Nom)15V
Impedance(Zzk)80Ω

Introduction

AI Translation

This series of Zener diodes is packaged in a SOD - 523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Features

AI Translation
  • Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
  • Standard Tolerance Series
  • Steady State Power Rating of 500 mW
  • Small Body Outline Dimensions: 0.047" x 0.032" (1.20 mm x 0.80 mm)
  • Low Body Height: 0.028" (0.7 mm)
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
  • These Devices are Pb - Free and are RoHS Compliant

Applications

AI Translation
  • cellular phones
  • hand held portables
  • high density PC boards

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MM5Z15TWGMCSOD-5232,350$ 0.0183
BZX584C15JSMSEMISOD-523750$0.0191 $0.0201
LM5Z15VT1GLRCSOD-5234,960$ 0.0293
MM5Z15YTLSOD-5231,850$ 0.0166
SZMM5Z15VT1GonsemiSOD-5230$ 0.1827
SZMM5Z15VT5GonsemiSOD-5230$ 0.1161
MM5Z4702T5GonsemiSOD-5230$ 0.1003
SZMM5Z4702T5GonsemiSOD-5230$ 0.0637
S-LM5Z15VT1GLRCSOD-5230$ 0.037
BZX584C15VYANGJIESOD-523(SC-79)0$ 0.0291