VISHAY VJ0603D110GLPAP
| Manufacturer | |
| MPN | VJ0603D110GLPAP |
| LCSC Part # | C2360285 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 11pF C0G ±2% 250V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 11pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 11pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3721 | $ 0.37 |
| 200+ | $ 0.144 | $ 28.80 |
| 500+ | $ 0.139 | $ 69.50 |
| 1,000+ | $ 0.1365 | $ 136.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 11pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 11pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCP251Q110G1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2246 | ||
| CBR06C110GAGAC | KEMET | 0603 | 0 | $ 0.2315 | ||
| GQM1875C2E110GB12D | muRata | 0603 | 0 | $ 0.2538 | ||
| VJ0603D110GXPAJ | VISHAY | 0603 | 0 | $ 0.1437 | ||
| VJ0603D110GLPAJ | VISHAY | 0603 | 0 | $ 0.3721 | ||
| VJ0603D110GLPAC | VISHAY | 0603 | 0 | $ 0.3721 | ||
| VJ0603D110GXPAC | VISHAY | 0603 | 0 | $ 0.3721 | ||
| VJ0603D110GXPAP | VISHAY | 0603 | 0 | $ 0.3721 | ||
| QSCP251Q110F1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.5393 | ||
| CBR06C110FAGAC | KEMET | 0603 | 0 | $ 0.2166 | ||
| 0603Y2500110FQT | Knowles | 0603 | 0 | $ 1.1453 | ||
| VJ0603D110FLPAJ | VISHAY | 0603 | 0 | $ 0.6866 | ||
| VJ0603D110FLPAC | VISHAY | 0603 | 0 | $ 0.6866 | ||
| VJ0603D110FXPAP | VISHAY | 0603 | 0 | $ 0.6866 | ||
| VJ0603D110FXPAC | VISHAY | 0603 | 0 | $ 0.6866 | ||
| VJ0603D110FLPAP | VISHAY | 0603 | 0 | $ 0.6866 | ||
| QSCP251Q110K1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1543 | ||
| QSCP251Q110J1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1303 | ||
| 0603Y2500110KUT | Knowles | 0603 | 0 | $ 0.4242 | ||
| 0603Y2500110KQT | Knowles | 0603 | 0 | $ 0.4242 |

