Knowles 1210Y0160150JCT
| Manufacturer | |
| MPN | 1210Y0160150JCT |
| LCSC Part # | C2358890 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 15pF ±5% 16V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3673 | $ 0.37 |
| 200+ | $ 0.1422 | $ 28.44 |
| 500+ | $ 0.1372 | $ 68.60 |
| 1,000+ | $ 0.1347 | $ 134.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C150J4HACAUTO | KEMET | 1210 | 0 | $ 0.0427 | ||
| C1210C150J4HAC7800 | KEMET | 1210 | 0 | $ 0.0433 | ||
| C1210X150J4HAC7800 | KEMET | 1210 | 0 | $ 0.0878 | ||
| C1210X150J4HACAUTO | KEMET | 1210 | 0 | $ 0.0909 | ||
| 1210J0160150JCR | Knowles | 1210 | 0 | $ 0.3364 | ||
| 1210Y0160150JCR | Knowles | 1210 | 0 | $ 0.3469 | ||
| 1210J0160150JCT | Knowles | 1210 | 0 | $ 0.3562 | ||
| 1210J0160150JFR | Knowles | 1210 | 0 | $ 0.5201 | ||
| 1210J0160150JFT | Knowles | 1210 | 0 | $ 0.5357 | ||
| 1210Y0160150JFT | Knowles | 1210 | 0 | $ 0.5526 | ||
| 1210Y0160150JFR | Knowles | 1210 | 0 | $ 0.5218 | ||
| C1210C150J3HAC7800 | KEMET | 1210 | 0 | $ 0.0354 | ||
| C1210C150J3HACAUTO | KEMET | 1210 | 0 | $ 0.0427 | ||
| C1210X150J3HACAUTO | KEMET | 1210 | 0 | $ 0.0709 | ||
| C1210X150J3HAC7800 | KEMET | 1210 | 0 | $ 0.0878 | ||
| 1210J0250150JCR | Knowles | 1210 | 0 | $ 0.3364 | ||
| 1210Y0250150JCR | Knowles | 1210 | 0 | $ 0.3469 | ||
| 1210J0250150JCT | Knowles | 1210 | 0 | $ 0.3562 | ||
| 1210J0250150JFR | Knowles | 1210 | 0 | $ 0.5201 | ||
| 1210Y0250150JFT | Knowles | 1210 | 0 | $ 0.5526 |

