Knowles 1206Y0500153JCT
| Manufacturer | |
| MPN | 1206Y0500153JCT |
| LCSC Part # | C2358731 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 15nF NP0 ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 15nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3945 | $ 0.39 |
| 200+ | $ 0.1527 | $ 30.54 |
| 500+ | $ 0.1473 | $ 73.65 |
| 1,000+ | $ 0.1447 | $ 144.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 15nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM3195C1H153JA01D | muRata | 1206 | 3,880 | $ 0.19 | ||
| TCC1206M3L153J500FT | CCTC | 1206 | 3,010 | $ 0.0427 | ||
| CC1206JRX7R9BB153 | YAGEO | 1206 | 120 | $ 0.0429 | ||
| 1206Y0630153JCT | Knowles | 1206 | 0 | $ 0.3945 | ||
| CGA5C2NP01H153J060AA | TDK | 1206 | 0 | $ 0.0529 | ||
| CGA5H2NP02A153J115AA | TDK | 1206 | 0 | $ 0.2016 | ||
| C3216NP02E153J160AA | TDK | 1206 | 0 | $ 0.1541 | ||
| CGA5L3NP02E153J160AA | TDK | 1206 | 0 | $ 0.2088 | ||
| 1206N153J500CT | Walsin | 1206 | 0 | $ 0.1447 | ||
| C3216NP02W153J160AA | TDK | 1206 | 0 | $ 0.1723 | ||
| 1206Y0500153GCT | Knowles | 1206 | 0 | $ 0.685 | ||
| 1206J0630153GCT | Knowles | 1206 | 0 | $ 0.6644 | ||
| 1206Y0630153GCT | Knowles | 1206 | 0 | $ 0.685 | ||
| 1206J0500153FCT | Knowles | 1206 | 0 | $ 2.0833 | ||
| 1206Y0500153KCT | Knowles | 1206 | 0 | $ 0.3653 | ||
| C1206X153J5GEC | KEMET | 1206 | 0 | $ 0.3198 | ||
| GCM3195G1H153JA16J | muRata | 1206 | 0 | $ 0.1649 | ||
| GRM3195C1H153JA01J | muRata | 1206 | 0 | $ 0.1469 | ||
| CL31B153JBCNNNC | Samsung Electro-Mechanics | 1206 | 0 | $ 0.318 | ||
| CGA5C2C0G1H153J060AA | TDK | 1206 | 0 | $ 0.0693 |

