Knowles 1206J2000561GCT
| Manufacturer | |
| MPN | 1206J2000561GCT |
| LCSC Part # | C2358371 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 560pF NP0 ±2% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206J2000561GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 560pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3648 | $ 0.36 |
| 200+ | $ 0.1412 | $ 28.24 |
| 500+ | $ 0.1363 | $ 68.15 |
| 1,000+ | $ 0.1338 | $ 133.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 560pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y2500561GCT | Knowles | 1206 | 0 | $ 0.3983 | ||
| 1206J5000561GCT | Knowles | 1206 | 0 | $ 0.3948 | ||
| 1206Y5000561GCT | Knowles | 1206 | 0 | $ 0.4083 | ||
| 1206J6300561GCT | Knowles | 1206 | 0 | $ 0.3722 | ||
| 1206Y6300561GCT | Knowles | 1206 | 0 | $ 0.4196 | ||
| 1206N561G201CT | Walsin | 1206 | 0 | $ 0.0939 | ||
| CC1206GRNPOABN561 | YAGEO | 1206 | 0 | $ 0.4546 | ||
| 1206J2000561FCT | Knowles | 1206 | 0 | $ 0.7209 | ||
| 1206Y2000561FCT | Knowles | 1206 | 0 | $ 0.788 | ||
| 1206J2500561FCT | Knowles | 1206 | 0 | $ 0.7209 | ||
| 1206Y2500561FCT | Knowles | 1206 | 0 | $ 0.788 | ||
| 1206J5000561FCT | Knowles | 1206 | 0 | $ 0.7209 | ||
| 1206J6300561FCT | Knowles | 1206 | 0 | $ 0.7317 | ||
| 1206Y6300561FCT | Knowles | 1206 | 0 | $ 0.7864 | ||
| 1206J2000561KCT | Knowles | 1206 | 0 | $ 0.201 | ||
| 1206J2000561JCT | Knowles | 1206 | 0 | $ 0.2153 | ||
| 1206Y2000561JCT | Knowles | 1206 | 0 | $ 0.2313 | ||
| 1206J2500561KCT | Knowles | 1206 | 0 | $ 0.201 | ||
| 1206Y2500561KCT | Knowles | 1206 | 0 | $ 0.2236 | ||
| 1206J2500561JCT | Knowles | 1206 | 0 | $ 0.2153 |

