onsemi MMSZ5256BT1G
| Manufacturer | |
| MPN | MMSZ5256BT1G |
| LCSC Part # | C235773 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 30V 500mW SOD-123 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@23V | |
| Impedance(Zzt) | 49Ω | |
| Zener Voltage(Range) | 28.5V~31.5V | |
| Zener Voltage(Nom) | 30V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@23V | |
| Impedance(Zzt) | 49Ω | |
| Zener Voltage(Range) | 28.5V~31.5V | |
| Zener Voltage(Nom) | 30V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD - 123 package. These devices provide a convenient alternative to the leadless 34 - package style. Zener voltage in this series are specified with device junction in thermal equilibrium.
Features
AI Translation
- 500 mW Rating on FR - 4 or FR - 5 Board
- Wide Zener Reverse Voltage Range - 2.4 V to 110 V @ Thermal Equilibrium
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- General Purpose, Medium Current
- ESD Rating of Class 3 (>16 kV per Human Body Model)
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- These are Pb - Free Devices
In-Stock: 9,460
9,460 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0436 | $ 0.87 |
| 200+ | $ 0.0352 | $ 7.04 |
| 600+ | $ 0.0305 | $ 18.30 |
| 3,000+ | $ 0.026 | $ 78.00 |
| 9,000+ | $ 0.0236 | $ 212.40 |
| 21,000+ | $ 0.0223 | $ 468.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@23V | |
| Impedance(Zzt) | 49Ω | |
| Zener Voltage(Range) | 28.5V~31.5V | |
| Zener Voltage(Nom) | 30V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@23V | |
| Impedance(Zzt) | 49Ω | |
| Zener Voltage(Range) | 28.5V~31.5V | |
| Zener Voltage(Nom) | 30V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD - 123 package. These devices provide a convenient alternative to the leadless 34 - package style. Zener voltage in this series are specified with device junction in thermal equilibrium.
Features
AI Translation
- 500 mW Rating on FR - 4 or FR - 5 Board
- Wide Zener Reverse Voltage Range - 2.4 V to 110 V @ Thermal Equilibrium
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- General Purpose, Medium Current
- ESD Rating of Class 3 (>16 kV per Human Body Model)
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- These are Pb - Free Devices
C235773 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LMSZ5256BT1G | LRC | SOD-123 | 1,800 | $ 0.0229 | ||
| MMSZ5256B_R1_00301 | PANJIT | SOD-123 | 5,820 | $ 0.0109 | ||
| MMSZ5256B | MSKSEMI | SOD-123 | 360 | $0.0186 $0.0218 | ||
| BZT52C30Q | JSMSEMI | SOD-123 | 100 | $0.0180 $0.0189 | ||
| MMSZ5256B | R+O | SOD-123 | 1,600 | $ 0.0196 | ||
| MMSZ5256B_R1_ 00001 | PANJIT | SOD-123 | 680 | $ 0.0282 | ||
| MM1Z30 | Jingdao Microelectronics | SOD-123 | 2,950 | $ 0.0192 | ||
| MM1Z30W | JSMSEMI | SOD-123W | 50 | $0.0165 $0.0173 | ||
| MMSZ5256ET1G | onsemi | SOD-123 | 0 | $ 0.0754 | ||
| SZMMSZ5256ET1G | onsemi | SOD-123 | 0 | $ 0.1136 | ||
| MMSZ5256B-HF | Comchip | SOD-123 | 0 | $ 0.0734 | ||
| ACZRM5256B-HF | Comchip | SOD-123F | 0 | $ 0.1043 | ||
| CMHZ5256B TR PBFREE | Central | SOD-123 | 0 | $ 0.088 | ||
| SZMMSZ5256BT1G | onsemi | SOD-123 | 0 | $ 0.2491 | ||
| MMSZ5256B | BLUE ROCKET | SOD-123 | 0 | $ 0.0213 | ||
| BZT52C30 | NH | SOD-123 | 0 | $ 0.0195 | ||
| MMSZ5256B-AU_R1_000A1 | PANJIT | SOD-123 | 0 | $ 0.064 | ||
| MMSZ5256B | Slkor | SOD-123 | 0 | $ 0.0206 | ||
| MMSZ5256B | DIOTEC | SOD-123F | 0 | $ 0.0176 | ||
| BZT52C30-HF | Comchip | SOD-123 | 0 | $ 0.0718 |



