LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ BZX84C2V4 product image
  • BZX84C2V4 thumbnail 1
  • BZX84C2V4 thumbnail 2
  • BZX84C2V4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ BZX84C2V4RoHS

Manufacturer
JSCJAsian Brands
MPN
BZX84C2V4
LCSC Part #
C235748
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 2.4V 300mW SOT-23
Datasheetpdf iconJSCJ BZX84C2V4
In-Stock: 2,660
2,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0261$ 0.52
200+$ 0.0206$ 4.12
600+$ 0.0176$ 10.56
3,000+$ 0.0158$ 47.40
9,000+$ 0.0142$ 127.80
21,000+$ 0.0133$ 279.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSCJ
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)50uA@1V
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.2V~2.6V
Zener Voltage(Nom)2.4V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar Die Construction
  • 300mW Power Dissipation
  • Zener Voltages from 2.4V - 43V
  • Ultra-Small Surface Mount Package Power Dissipation