LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM386MX-1/NOPB product image
  • LM386MX-1/NOPB thumbnail 1
  • LM386MX-1/NOPB thumbnail 2
  • LM386MX-1/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM386MX-1/NOPBRoHS

Manufacturer
MPN
LM386MX-1/NOPB
LCSC Part #
C23573
Packaging
SOIC-8-150mil
Customer #
Key Attributes
Low Voltage Audio Power Amplifier
Datasheetpdf iconTI LM386MX-1/NOPB
In-Stock: 1,880
1,880 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.466$ 2.33
50+$ 0.3653$ 18.27
150+$ 0.3221$ 48.32
500+$ 0.2502$ 125.10
2,500+$ 0.2263$ 565.75
5,000+$ 0.2119$ 1059.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerTI
PackagingSOIC-8-150mil
Quiescent Current4mA
Voltage - Supply4V~12V
FeaturesAnalog voltage gain
Total Harmonic Distortion + Noise (THD+N)0.2%
Operating Temperature0℃~+70℃
Number of Inputs-
Signal-to-Noise Ratio-
Speaker Channels1-Channel
Efficiency-
Output Power325mWx1@8Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)50dB

Introduction

AI Translation

The LM386M-1 and LM386MX-1 are power amplifiers designed for use in low voltage consumer applications. The gain is internally set to 20 to keep external part count low, but the addition of an external resistor and capacitor between pins 1 and 8 will increase the gain to any value from 20 to 200. The inputs are ground referenced while the output automatically biases to one-half the supply voltage. The quiescent power drain is only 24 mW when operating from a 6-V supply, making the LM386M-1 and LM386MX-1 ideal for battery operation. The LM386 is a mono low voltage amplifier that can be used in a variety of applications. It can drive loads from 4 Ω to 32 Ω. The gain is internally set to 20 but it can be modified from 20 to 200 by placing a resistor and capacitor between pins 1 and 8. This device comes in three different 8-pin packages as PDIP, SOIC and VSSOP to fit in different applications.

Features

AI Translation
  • Battery Operation
  • Minimum External Parts
  • Wide Supply Voltage Range: 4 V–12 V or 5 V–18 V
  • Low Quiescent Current Drain: 4 mA
  • Voltage Gains from 20 to 200
  • Ground-Referenced Input
  • Self-Centering Output Quiescent Voltage
  • Low Distortion: 0.2% (AV = 20, VS = 6 V, RL = 8 Ω, P0 = 125 mW, f = 1 kHz)
  • Available in 8-Pin MSOP Package

Applications

AI Translation
  • AM-FM Radio Amplifiers
  • Portable Tape Player Amplifiers
  • Intercoms
  • TV Sound Systems
  • Line Drivers
  • Ultrasonic Drivers
  • Small Servo Drivers
  • Power Converters