Knowles 1808Y0160683JXT
| Manufacturer | |
| MPN | 1808Y0160683JXT |
| LCSC Part # | C2357229 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 68nF X7R ±5% 16V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808Y0160683JXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2535 | $ 0.25 |
| 200+ | $ 0.0981 | $ 19.62 |
| 500+ | $ 0.0947 | $ 47.35 |
| 1,500+ | $ 0.093 | $ 139.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1808C683J5RACTU | KEMET | 1808 | 0 | $ 0.258 | ||
| C1808C683J5RAC7800 | KEMET | 1808 | 0 | $ 0.3242 | ||
| 1808J0160683JXT | Knowles | 1808 | 0 | $ 0.2165 | ||
| 1808J0250683JXT | Knowles | 1808 | 0 | $ 0.2165 | ||
| 1808Y0250683JXT | Knowles | 1808 | 0 | $ 0.2535 | ||
| 1808J0500683JXT | Knowles | 1808 | 0 | $ 0.2165 | ||
| 1808Y0500683JXT | Knowles | 1808 | 0 | $ 0.2535 | ||
| 1808J0630683JXT | Knowles | 1808 | 0 | $ 0.2165 | ||
| 1808Y0630683JXT | Knowles | 1808 | 0 | $ 0.2535 | ||
| 1808Y1000683JXT | Knowles | 1808 | 0 | $ 0.2535 | ||
| 1808J1000683JXT | Knowles | 1808 | 0 | $ 0.2165 | ||
| 1808Y2000683JXT | Knowles | 1808 | 0 | $ 0.2535 | ||
| 1808J2000683JXT | Knowles | 1808 | 0 | $ 0.2165 | ||
| 1808Y2500683JXT | Knowles | 1808 | 0 | $ 0.2535 | ||
| 1808J2500683JXT | Knowles | 1808 | 0 | $ 0.2165 | ||
| VJ1808Y683JXPAT5Z | VISHAY | 1808 | 0 | $ 0.8814 | ||
| 1808Y5000683JXT | Knowles | 1808 | 0 | $ 0.2535 | ||
| 1808J5000683JXT | Knowles | 1808 | 0 | $ 0.2165 | ||
| 1808Y6300683JXT | Knowles | 1808 | 0 | $ 0.2535 | ||
| 1808J6300683JXT | Knowles | 1808 | 0 | $ 0.2165 |

