muRata BLM21BB121SN1D
| Manufacturer | |
| MPN | BLM21BB121SN1D |
| LCSC Part # | C23568 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 0805 1LN |
| Datasheet | muRata BLM21BB121SN1D |
| RoHS Compliance | 9 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 190mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 190mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 120Ω@100MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 2,140
2,140 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0626 | $ 0.63 |
| 100+ | $ 0.0505 | $ 5.05 |
| 300+ | $ 0.0445 | $ 13.35 |
| 1,000+ | $ 0.0399 | $ 39.90 |
| 4,000+ | $ 0.0363 | $ 145.20 |
| 8,000+ | $ 0.0345 | $ 276.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 190mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 190mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 120Ω@100MHz |
Help & FeedbackShow similar products (0) >
C23568 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FCM2012KF-121T08 | TAI-TECH | 0805 | 1,800 | $ 0.0165 | ||
| PBBMAQ2012G-121T08 | PROD Tech | 0805 | 10,280 | $ 0.0263 | ||
| MLB2012F-121T | MetalLions | 0805 | 650 | $0.0185 $0.0194 | ||
| BMC2AY0120AN | TE Connectivity | 0805 | 175 | $ 0.0753 | ||
| CMBM2012G121JSP | Cybermax | 0805 | 850 | $ 0.0095 | ||
| GBK201209T-121Y-N | Chilisin | 0805 | 2,850 | $ 0.0104 | ||
| MG2029-121Y | BOURNS | 0805 | 2,175 | $ 0.0423 | ||
| BLM21BB121SH1D | muRata | 0805 | 0 | $ 0.0493 | ||
| FCM2012CF-121T06 | TAI-TECH | 0805 | 0 | $ 0.0105 | ||
| SIM05121YA8033 | Meritek | 0805 | 0 | $ 0.0398 | ||
| AFBC-Q0805-121-T | ABRACON | 0805 | 0 | $ 0.0689 | ||
| SIM05121YA80M33 | Meritek | 0805 | 0 | $ 0.0591 | ||
| BLM21BB151SH1D | muRata | 0805 | 0 | $ 0.0753 | ||
| BLM21BB151SN1D | muRata | 0805 | 0 | $ 0.0636 | ||
| SBM2012G121JSP | Sunltech | 0805 | 0 | $ 0.009 | ||
| Z0805C121BSMST | KEMET | 0805 | 0 | $ 0.0678 | ||
| MMZ2012Y121BTD25 | TDK | 0805 | 0 | $ 0.0456 | ||
| MMZ2012Y121BT000 | TDK | 0805 | 0 | $ 0.0213 | ||
| BBGK00201209121Y00 | Chilisin | 0805 | 0 | $ 0.0419 | ||
| WLBD2012K2U121TP | Walsin | 0805 | 0 | $ 0.0066 |



