Knowles 1808Y6300561JCT
| Manufacturer | |
| MPN | 1808Y6300561JCT |
| LCSC Part # | C2355726 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 560pF C0G ±5% 630V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808Y6300561JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1992 | $ 0.20 |
| 200+ | $ 0.0771 | $ 15.42 |
| 500+ | $ 0.0744 | $ 37.20 |
| 1,500+ | $ 0.0731 | $ 109.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1808C561JDGACTU | KEMET | 1808 | 0 | $ 0.4567 | ||
| C1808C561JDGAC7800 | KEMET | 1808 | 0 | $ 0.5391 | ||
| 1808J1K00561JCT | Knowles | 1808 | 0 | $ 0.1706 | ||
| 1808Y1K00561JCT | Knowles | 1808 | 0 | $ 0.1992 | ||
| HC1808CG561J102 | Meritek | 1808 | 0 | $ 0.5349 | ||
| HC1808CG561J202 | Meritek | 1808 | 0 | $ 0.5349 | ||
| VJ1808A561JBLAT4X | VISHAY | 1808 | 0 | $ 0.6184 | ||
| VJ1808A561JXGAR | VISHAY | 1808 | 0 | $ 0.3344 | ||
| VJ1808A561JBGAT4X | VISHAY | 1808 | 0 | $ 0.6184 | ||
| VJ1808A561JXGAT | VISHAY | 1808 | 0 | $ 0.4845 | ||
| 1808N561J102CT | Walsin | 1808 | 0 | $ 0.08 | ||
| 1808N561J202CT | Walsin | 1808 | 0 | $ 0.08 | ||
| 1808Y6300561GCT | Knowles | 1808 | 0 | $ 0.3208 | ||
| 1808N561G102CT | Walsin | 1808 | 0 | $ 0.1969 | ||
| 1808N561G202CT | Walsin | 1808 | 0 | $ 0.1969 | ||
| 1808Y6300561FCT | Knowles | 1808 | 0 | $ 0.6431 | ||
| 1808J6300561FCT | Knowles | 1808 | 0 | $ 0.5479 | ||
| 1808Y1K00561FCT | Knowles | 1808 | 0 | $ 0.6431 | ||
| 1808J1K00561FFR | Knowles | 1808 | 0 | $ 2.5205 | ||
| 1808J1K00561FFT | Knowles | 1808 | 0 | $ 2.0033 |

