Knowles 1210Y6300390KAT
| Manufacturer | |
| MPN | 1210Y6300390KAT |
| LCSC Part # | C2355415 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 39pF ±10% 630V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210Y6300390KAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3798 | $ 0.38 |
| 200+ | $ 0.147 | $ 29.40 |
| 500+ | $ 0.1418 | $ 70.90 |
| 1,000+ | $ 0.1393 | $ 139.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J6300390KCR | Knowles | 1210 | 0 | $ 0.2289 | ||
| 1210J6300390KCT | Knowles | 1210 | 0 | $ 0.2481 | ||
| 1210Y6300390KCR | Knowles | 1210 | 0 | $ 0.2372 | ||
| 1210Y6300390KCT | Knowles | 1210 | 0 | $ 0.2571 | ||
| 1210J6300390KAR | Knowles | 1210 | 0 | $ 0.336 | ||
| 1210J6300390KAT | Knowles | 1210 | 0 | $ 0.3654 | ||
| 1210Y6300390KAR | Knowles | 1210 | 0 | $ 0.3492 | ||
| 1210J1K00390KCR | Knowles | 1210 | 0 | $ 0.2374 | ||
| 1210Y1K00390KCR | Knowles | 1210 | 0 | $ 0.2517 | ||
| 1210J1K00390KCT | Knowles | 1210 | 0 | $ 0.2573 | ||
| 1210Y1K00390KCT | Knowles | 1210 | 0 | $ 0.2656 | ||
| 1210J1K00390KAT | Knowles | 1210 | 0 | $ 0.3802 | ||
| 1210J1K00390KFT | Knowles | 1210 | 0 | $ 0.3702 | ||
| 1210J1K00390KFR | Knowles | 1210 | 0 | $ 0.3496 | ||
| 1210J1K00390KAR | Knowles | 1210 | 0 | $ 0.3496 | ||
| 1210Y1K00390KAR | Knowles | 1210 | 0 | $ 0.3596 | ||
| 1210Y1K00390KFR | Knowles | 1210 | 0 | $ 0.3596 | ||
| 1210J1K00390KDT | Knowles | 1210 | 0 | $ 0.3862 | ||
| 1210Y1K00390KFT | Knowles | 1210 | 0 | $ 0.3807 | ||
| VJ1210A390KBGAT4X | VISHAY | 1210 | 0 | $ 0.1952 |

