Knowles 1808J2000101KFT
| Manufacturer | |
| MPN | 1808J2000101KFT |
| LCSC Part # | C2355017 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 100pF ±10% 200V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3088 | $ 0.31 |
| 200+ | $ 0.1195 | $ 23.90 |
| 500+ | $ 0.1153 | $ 57.65 |
| 1,500+ | $ 0.1133 | $ 169.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J2000101KCR | Knowles | 1808 | 0 | $ 0.2357 | ||
| 1808Y2000101KXR | Knowles | 1808 | 0 | $ 0.2445 | ||
| 1808Y2000101KCR | Knowles | 1808 | 0 | $ 0.2433 | ||
| 1808J2000101KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2000101KXT | Knowles | 1808 | 0 | $ 0.2429 | ||
| 1808J2000101KDR | Knowles | 1808 | 0 | $ 0.3482 | ||
| 1808Y2000101KFR | Knowles | 1808 | 0 | $ 0.3571 | ||
| 1808Y2000101KDR | Knowles | 1808 | 0 | $ 0.359 | ||
| 1808J2000101KFR | Knowles | 1808 | 0 | $ 0.3553 | ||
| 1808Y2000101KFT | Knowles | 1808 | 0 | $ 0.3099 | ||
| 1808J2000101KXT | Knowles | 1808 | 0 | $ 0.2433 | ||
| 1808Y2000101KCT | Knowles | 1808 | 0 | $ 0.1676 | ||
| VJ1808A101KBCAT4X | VISHAY | 1808 | 0 | $ 0.2576 | ||
| 1808JA250101KGTUYS | Knowles | 1808 | 0 | $ 0.1881 | ||
| 1808YA250101KKRUYX | Knowles | 1808 | 0 | $ 1.1137 | ||
| 1808YA250101KGTUYX | Knowles | 1808 | 0 | $ 0.2196 | ||
| 1808JA250101KKTU2X | Knowles | 1808 | 0 | $ 0.2205 | ||
| 1808YA250101KGTUYS | Knowles | 1808 | 0 | $ 0.2175 | ||
| 1808YA250101KGRUYS | Knowles | 1808 | 0 | $ 0.9377 | ||
| 1808JA250101KGRUYX | Knowles | 1808 | 0 | $ 0.8254 |

