Knowles 0805Y2001P50DQT
| Manufacturer | |
| MPN | 0805Y2001P50DQT |
| LCSC Part # | C2353592 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.5pF 200V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3651 | $ 0.37 |
| 200+ | $ 0.1413 | $ 28.26 |
| 500+ | $ 0.1363 | $ 68.15 |
| 1,000+ | $ 0.1339 | $ 133.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805J2001P50HUT | Knowles | 0805 | 0 | $ 1.0712 | ||
| 0805J2001P50DCR | Knowles | 0805 | 0 | $ 0.1188 | ||
| 0805Y2001P50DCT | Knowles | 0805 | 0 | $ 0.1399 | ||
| VJ0805A1R5DLCAJ32 | VISHAY | 0805 | 0 | $ 0.7085 | ||
| VJ0805A1R5CLCAJ32 | VISHAY | 0805 | 0 | $ 1.366 | ||
| VJ0805A1R5BLCAJ32 | VISHAY | 0805 | 0 | $ 2.6286 | ||
| GA0805A1R5BXCBP31G | VISHAY | 0805 | 0 | $ 0.0818 | ||
| GA0805A1R5BXCBC31G | VISHAY | 0805 | 0 | $ 0.0818 | ||
| VJ0805D1R5DLCAJ | VISHAY | 0805 | 0 | $ 0.1616 | ||
| VJ0805D1R5DLCAC | VISHAY | 0805 | 0 | $ 0.1616 |

